Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerARDUINO
Manufacturer Part NoT020010
Order Code2075377
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The T020010 Tinkerkit sensor shield V.2 allows you to hook up the Tinkerkit sensors and actuators directly to the Arduino, without the use of the breadboard. It has 12 standard Tinkekit 3pin connectors. The 6 labelled I0 through I5 are analog inputs. The ones labelled O0 through O5 are analog outputs connected to the PWM capable outputs of the Arduino board (it is possible to change these to digital Inputs, in which case they will report either high or low, but nothing in between).
- A green LED signals that the shield is correctly powered
- A standard 6mm pushbutton allows user to reset the board
- The 4pin TWI socket allows communication to any device supporting the I2C protocol
Applications
Sensing & Instrumentation
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
-
Core Sub-Architecture
-
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05