Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAREXX
Manufacturer Part NoAW-100
Order Code1661554
Technical Datasheet
Width2.6mm
Length2m
Product Range-
Alternatives for AW-100
1 Product Found
Product Overview
- Free oxygen copper braid
- The ABS holder and the metal tip are non magnetic and ESD free
- Free washing no clean formula Flux
- Less braid waste
- User-friendly and ergonomic dispencer
- AW-100 with black dispenser
Technical Specifications
Width
2.6mm
Product Range
-
Length
2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035