Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 160+ | US$2.814 |
Price for:Each
Minimum: 160
Multiple: 160
US$450.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part No20-3518-00
Order Code1136589
Product Range518
Technical Datasheet
No. of Contacts20Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product Range518
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 518 series black surface-mount open frame Collet Socket allows for more efficient utilization of board space and better cooling. It is made of glass-filled nylon body with brass alloy pins.
- Compatible with automatic insertion equipment
- Side-to-side and end-to-end stackable
- 3A Contact current rating
- -55 to 105°C Operating temperature range
- Accepts leads 0.015 to 0.025" diameter and 0.100 to 0.125" long
Applications
Industrial
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
518
Contact Material
Beryllium Copper
Technical Docs (1)
Alternatives for 20-3518-00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002