Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAUREL
Manufacturer Part NoTX MID 5V
Order Code1699471
Technical Datasheet
RF ModulationOOK
Data Rate Max-
Frequency433.92MHz
Sensitivity dBm-
Supply Voltage Min3.5V
Supply Voltage Max5.5V
Supply Current5.7mA
RF Transmitter Applications-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
TX MID 5V is a SAW Transmitter module with external antenna for utilization with ON-OFF modulation of a RF carrier with digital data. Buffer stage for enhanced power and low harmonics on output allows high immunity against dis adjustments.
- Operating frequency is 433.92MHz
- Supply voltage is 3.5 to 5.5V
- 25.4 x 12.43 x 2.5mm
- RF output with a characteristic impedance of 50ohm
- AM OOK transmitter module
- Buffer stage for enhanced power, low harmonics on o/p allows high immunity against dis adjustments
- No antenna installed. Whip antenna or external 50R antenna mountable
Applications
Wireless, Communications & Networking, RF Communications
Technical Specifications
RF Modulation
OOK
Frequency
433.92MHz
Supply Voltage Min
3.5V
Supply Current
5.7mA
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
5.5V
RF Transmitter Applications
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001147