Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
TX4MDIL is a small dimension & low consumption OOK transmitter module of DIL package with external antenna ideal for application when you need to modulate ON-OFF a RF carrier with digital signals.
- OOK transmitter module of DIL package
- 433.92MHz AM Transmitter
- External antenna
- Square wave modulation
Applications
Wireless, Communications & Networking, RF Communications
Technical Specifications
RF Modulation
OOK
Frequency
433.92MHz
Supply Voltage Min
3V
Supply Current
6mA
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
5V
RF Transmitter Applications
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000878