Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAURELIA
Manufacturer Part No28826
Order Code3375279
Product RangeAurelia - Vintage
Also Known AsGTIN UPC EAN: 9555002100025
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAURELIA
Manufacturer Part No28826
Order Code3375279
Product RangeAurelia - Vintage
Also Known AsGTIN UPC EAN: 9555002100025
Technical Datasheet
Safety CategoryEN455
Glove StyleFull
Glove SizeSmall
Glove ColourTransparent
Glove MaterialLatex
Product RangeAurelia - Vintage
SVHCTo Be Advised
Product Overview
Aurelia® Vintage® Lightly Powdered Latex Examination Gloves are the most economic Latex disposable in the Aurelia range. Lightly powdered for easy donning and reduced perspiration with a smooth finish for optimum sensitivity.
- Premium Natural Latex examination gloves that offer superior strength, comfort, dexterity and sensitivity
- Low Protein Powdered Latex
- Non-Sterile
- Beaded cuff
- Ambidextrous and micro textured
- EN 455 1-4
- EN 420 : 2003 + A 1 : 2009
- EN 374 2-3, EN 388
- EN 1186: Food Contact Approved (SGS)
- Supplied in box of 100
Technical Specifications
Safety Category
EN455
Glove Size
Small
Glove Material
Latex
SVHC
To Be Advised
Glove Style
Full
Glove Colour
Transparent
Product Range
Aurelia - Vintage
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:40151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.535