Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAURELIA
Manufacturer Part NoDELIGHT LITE PF S
Order Code3376811
Product RangeAurelia - Delight Lite
Also Known AsGTIN UPC EAN: 19555002105874
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAURELIA
Manufacturer Part NoDELIGHT LITE PF S
Order Code3376811
Product RangeAurelia - Delight Lite
Also Known AsGTIN UPC EAN: 19555002105874
Technical Datasheet
Safety CategoryEN420:2003
Glove StyleFull
Glove SizeSmall
Glove ColourTransparent
Glove MaterialVinyl
Product RangeAurelia - Delight Lite
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
The gloves are made from a very soft, thin vinyl which allows for good, tactile sensitivity for all applications.
- The gloves are made from a very soft, thin vinyl which allows for good, tactile sensitivity for all applications
- Glueless
- Free of Thiurams
- Non-Sterile
- Beaded cuff
- Ambidextrous
- Straight Fingers
- EN1186: Food Contact Approved
Technical Specifications
Safety Category
EN420:2003
Glove Size
Small
Glove Material
Vinyl
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Transparent
Product Range
Aurelia - Delight Lite
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395