Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAV:LINK
Manufacturer Part No122.530UK
Order Code3531755
Product RangeAV:Link Modular Wall Plate System
Also Known As122.530UK, GTIN UPC EAN: 5015972205426
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAV:LINK
Manufacturer Part No122.530UK
Order Code3531755
Product RangeAV:Link Modular Wall Plate System
Also Known As122.530UK, GTIN UPC EAN: 5015972205426
Technical Datasheet
Product RangeAV:Link Modular Wall Plate System
SVHCNo SVHC (25-Jun-2020)
Product Overview
Clip-in USB 2.0 A coupler module with pigtail design. Suitable for a range of AV and multimedia installations.
- USB 2.0 A socket to USB A socket coupler module
- Pigtail length is 150mm
- Takes up one module space
- 50x25mm module size
Technical Specifications
Product Range
AV:Link Modular Wall Plate System
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028