Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$25.983 |
5+ | US$17.326 |
10+ | US$16.402 |
20+ | US$15.464 |
50+ | US$13.936 |
Price for:Each
Minimum: 1
Multiple: 1
US$25.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAK TECHNOLOGY
Manufacturer Part No18650CA-1S-3J
Order Code2401852
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity2.25Ah
External Diameter18.5mm
Battery Size Code-
Battery TerminalsConnector
External Height69mm
Pack Quantity1
Battery Type / Size-
Weight50g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 18650CA-1S-3J from Bak is a rechargeable lithium ion battery with connector terminals.
- Nominal voltage is 3.7V
- Battery capacity is 2250mAh (0.2C discharged from 4.2V to 2.75V)
- Charge voltage of 4.2V
- Maximum charge current is 2200mA
- Maximum continuous discharge current is 2200mA
- Charging working temperature range from 0°C to 45°C
- Discharging working temperature range from -20°C to 60°C
- Approximate battery weight is 50g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Notes
Do not use and leave the battery near a heat source as fire or heater.
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
2.25Ah
Battery Size Code
-
External Height
69mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Technology
Lithium Ion
External Diameter
18.5mm
Battery Terminals
Connector
Pack Quantity
1
Weight
50g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Alternatives for 18650CA-1S-3J
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
UN Hazard Code:3480