Print Page
Image is for illustrative purposes only. Please refer to product description.
1,094 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$33.982 |
5+ | US$29.855 |
10+ | US$26.639 |
20+ | US$24.026 |
50+ | US$23.544 |
Price for:Each
Minimum: 1
Multiple: 1
US$33.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAK TECHNOLOGY
Manufacturer Part No18650CA-2P-3J
Order Code2401853
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity4.5Ah
Battery Size Code-
Battery TerminalsConnector
External Height18.8mm
Pack Quantity1
External Width37.5mm
External Depth69.5mm
Battery Type / Size-
Weight95g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 18650CA-2P-3J
2 Products Found
Product Overview
The 18650CA-2P-3J from Bak is a rechargeable lithium ion battery with connector terminals.
- Nominal voltage is 3.7V
- Battery capacity is 4500mAh (0.2C discharged from 4.2V to 2.75V)
- Charge voltage of 4.2V
- Maximum continuous discharge current is 2250mA
- Charging working temperature range from 0°C to 45°C
- Discharging working temperature range from -20°C to 60°C
- Approximate battery weight is 95g
- Standard dimension of 69mm x 37mm x 18.5mm (L x W x H)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Notes
Do not use and leave the battery near a heat source as fire or heater.
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
4.5Ah
Battery Terminals
Connector
Pack Quantity
1
External Depth
69.5mm
Weight
95g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
18.8mm
External Width
37.5mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
UN Hazard Code:3480