Print Page
Image is for illustrative purposes only. Please refer to product description.
438 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$27.148 |
5+ | US$18.090 |
10+ | US$17.112 |
20+ | US$16.134 |
50+ | US$14.566 |
Price for:Each
Minimum: 1
Multiple: 1
US$27.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAK TECHNOLOGY
Manufacturer Part NoLP-503759-1S-3
Order Code2077882
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity1.35Ah
Battery Size Code-
External Height5mm
Battery TerminalsConnector
Pack Quantity1
External Width37mm
Battery Type / SizeBattery Pack
External Depth60mm
Weight25g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for LP-503759-1S-3
5 Products Found
Product Overview
LP-503759-1S-3 is a rechargeable lithium-ion polymer battery.
- Nominal capacity [at 0.2C] is 1300mAh (min)
- 3.7V (average voltage at 0.2C discharge) nominal voltage
- 4.20 ±0.05V charging voltage
- 1300mA maximum charging current
- 5.0±0.2mm thickness, 37±1mm width, 60±1mm length
- Operating temperature range from 20°C to +60°C discharge, 0°C to +45°C charging
- 2000mA maximum continuous discharge current
- 2.75V discharge cut-off voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
1.35Ah
External Height
5mm
Pack Quantity
1
Battery Type / Size
Battery Pack
Weight
25g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Polymer
Battery Size Code
-
Battery Terminals
Connector
External Width
37mm
External Depth
60mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3480