Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVE-COG-FERE
Order Code1220417
Product RangeBTHQ128064AVE
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVE-COG-FERE
Order Code1220417
Product RangeBTHQ128064AVE
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on Grey
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size74.8mm x 47.5mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourNo Backlight
Product RangeBTHQ128064AVE
Technical Specifications
Resolution
128 x 64
Logic Voltage
5V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
BTHQ128064AVE
Display Appearance
Black on Grey
Interface Type
Parallel
Display Mode
Transflective
Module Size
74.8mm x 47.5mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1