Print Page
0ZAF0016FF28
Resettable Fuse, PPTC, 2920 (7351 Metric), 0ZAF Series, 240 VAC, 160 mA, 370 mA, 15 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZAF0016FF28
Order Code4312745
Product Range0ZAF Series
Technical Datasheet
702 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$0.784 |
10+ | US$0.667 |
50+ | US$0.607 |
200+ | US$0.524 |
400+ | US$0.490 |
800+ | US$0.387 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZAF0016FF28
Order Code4312745
Product Range0ZAF Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range0ZAF Series
Voltage Rating240VAC
Holding Current160mA
Trip Current370mA
Time to Trip15s
Current Rating Max2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
240VAC
Trip Current
370mA
Current Rating Max
2A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZAF Series
Holding Current
160mA
Time to Trip
15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
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
Weight (kg):.16