Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFGAR2-01
Order Code3458892
Product RangeBritish General - Consumer Unit Kits
Also Known AsGTIN UPC EAN: 5050765135221
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$63.248 |
5+ | US$58.987 |
Price for:Each
Minimum: 1
Multiple: 1
US$63.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFGAR2-01
Order Code3458892
Product RangeBritish General - Consumer Unit Kits
Also Known AsGTIN UPC EAN: 5050765135221
Technical Datasheet
Consumer Unit UsageGarage
Enclosure MaterialSteel
Supply Voltage240V
Current Rating100A
No. of Branch Circuits3Circuits
External Height234.5mm
External Width167.5mm
External Depth100mm
Product RangeBritish General - Consumer Unit Kits
SVHCNo SVHC (17-Dec-2014)
Product Overview
Metal consumer unit, ideal for installing in a garage, shed or outbuilding.
- 5x module enclosure accept SP RCBOs
- Stainless steel construction with hinged visor
- Ø20mm knockouts on all sides drillable to Ø32mm
- Supplied complete with devices, DIN rail, neutral cable, neutral and earth terminals, cover blanks and busbar
- Compliant with IET 17th Edition, Amendment 3 and BS EN 61439
- IP65 rated
- Incomer - 100A main switch
- MCBs - 6A, 16A
Technical Specifications
Consumer Unit Usage
Garage
Supply Voltage
240V
No. of Branch Circuits
3Circuits
External Width
167.5mm
Product Range
British General - Consumer Unit Kits
Enclosure Material
Steel
Current Rating
100A
External Height
234.5mm
External Depth
100mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.08