Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFUDP16606-01
Order Code3458831
Product RangeBritish General - Dual RCD Consumer Units
Also Known AsGTIN UPC EAN: 5050765159289
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$126.630 |
5+ | US$123.012 |
Price for:Each
Minimum: 1
Multiple: 1
US$126.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFUDP16606-01
Order Code3458831
Product RangeBritish General - Dual RCD Consumer Units
Also Known AsGTIN UPC EAN: 5050765159289
Technical Datasheet
Supply Voltage240V
Current Rating100A
No. of Branch Circuits6Circuits
External Height241mm
External Width325mm
External Depth122mm
Product RangeBritish General - Dual RCD Consumer Units
Product Overview
Consumer unit that allow installers to split the power needs across 2x 30mA RCDs, e.g. lighting and sockets circuits.
- Dual RCD unit supplied with optional High Integrity as standard
- Terminal and busbar design provide maximum flexibility for combination of protected or unprotected circuits
- 100A Switch, 2x 63A, 30mA, RCDs
- Stainless steel construction with hinged visor
- Knock-outs on top, bottom and sides (M20/M32)
- Supplied with fitted MCBs, spirit level and spare cover blanks
- Compliant with IET 17th Edition, Amendment 3
- 12x module, 6-way, 6x MCBs (2x 6A, 16A, 2x 32A, 40A)
Technical Specifications
Supply Voltage
240V
No. of Branch Circuits
6Circuits
External Width
325mm
Product Range
British General - Dual RCD Consumer Units
Current Rating
100A
External Height
241mm
External Depth
122mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8