Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09-4204-00-07
Order Code1778906
Product Range693 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBINDER
Manufacturer Part No09-4204-00-07
Order Code1778906
Product Range693 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range693 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Metal Body
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Product Range
693 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02