Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoGLS230/24-1
Order Code1218791
Product RangeGLS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBLOCK
Manufacturer Part NoGLS230/24-1
Order Code1218791
Product RangeGLS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Input Voltage AC Min230V
Output Power Max24W
Input Voltage AC Max400V
Output Voltage - Output 124VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC230V AC to 400V AC
Product RangeGLS Series
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Voltage AC Min
230V
Input Voltage AC Max
400V
Output Current - Output 1
1A
Output Current - Output 2
-
Product Range
GLS Series
Output Voltage - Output 3
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Power Max
24W
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Input Voltage VAC
230V AC to 400V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2