Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoPVAF 24/1,2AH
Order Code4209788
Product RangePVAF Series
Technical Datasheet
5 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$157.262 |
Price for:Each
Minimum: 1
Multiple: 1
US$157.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVAF 24/1,2AH
Order Code4209788
Product RangePVAF Series
Technical Datasheet
For Use WithBlock Power Compact & Power Vision Power Supplies
Accessory TypeBattery Module
Product RangePVAF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PVAF 24/1,2AH is a battery module for PVAF series power supplies. It is used for building a secure 24VDC power supply in case of power failure.
- Service-friendly spring-loaded connector system
- Extended life expectancy through temperature controlled battery management
- Reliable early warning signal when battery life expectancy is declining
- Automatic detection of connected battery module, parallel connection
- Input/output rated voltage is 24VDC
- Rated capacity is 1.2Ah
- Output rated current is maximum 7.5A
- Ambient temperature range from 14°F to +104°F, protection index is IP20
- Dimension is 55.118mm width x 131.06mm height x 136.39mm depth
- UL 508 (E219022) approved
Technical Specifications
For Use With
Block Power Compact & Power Vision Power Supplies
Product Range
PVAF Series
Accessory Type
Battery Module
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.302889
UN Hazard Code:2800