Print Page
Product Information
ManufacturerBLOCK
Manufacturer Part NoRK40/22
Order Code1419543
Product RangeRK
Technical Datasheet
Power Rating40VA
Primary Voltages2 x 115V
Secondary Voltages2 x 22V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter80mm
Height33mm
Secondary Current Nom910mA
Product RangeRK
SVHCNo SVHC (21-Jan-2025)
Alternatives for RK40/22
1 Product Found
Product Overview
Applications
Power Management
Technical Specifications
Power Rating
40VA
Secondary Voltages
2 x 22V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
33mm
Product Range
RK
Primary Voltages
2 x 115V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
80mm
Secondary Current Nom
910mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45