Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No42283200
Order Code4583442
Product RangePolysafe Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$470.045 |
Price for:Each
Minimum: 1
Multiple: 1
US$470.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No42283200
Order Code4583442
Product RangePolysafe Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialFiberglass Reinforced Polyester
External Height - Metric230mm
External Width - Metric300mm
External Depth - Metric800mm
IP RatingIP65
Body ColourLight Grey
NEMA RatingNEMA 3
External Height - Imperial9.06"
External Width - Imperial11.81"
External Depth - Imperial31.5"
Product RangePolysafe Series
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
230mm
External Depth - Metric
800mm
Body Colour
Light Grey
External Height - Imperial
9.06"
External Depth - Imperial
31.5"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Fiberglass Reinforced Polyester
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
11.81"
Product Range
Polysafe Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5