Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$46.552 |
5+ | US$45.627 |
10+ | US$44.689 |
20+ | US$43.764 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
US$46.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No52042000
Order Code4455824
Technical Datasheet
Accessory TypePressure Compensation Element
For Use WithCable Glands
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 52042000 is a 5-piece M12 x 1.5 black Pressure Compensation Element. Air, which may create a vacuum in the enclosure when it cools, can suck in water etc. through the seal into the enclosure, which means that ingress protection can no longer be guaranteed. The DAE M12 pressure compensation element to compensate such variations in pressure caused by differences in temperature. When fitted, the DAE provides IP 69 K protection.
Applications
Industrial
Technical Specifications
Accessory Type
Pressure Compensation Element
Product Range
-
For Use With
Cable Glands
SVHC
No SVHC (27-Jun-2024)
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
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012