Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2038-110-SM-RPLF
Order Code2313535
Product RangeMini-TRIGARD
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part No2038-110-SM-RPLF
Order Code2313535
Product RangeMini-TRIGARD
Technical Datasheet
Product RangeMini-TRIGARD
DC Breakover Voltage1.1kV
GDT Case Style3 Terminal SMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage1.7kV
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Mini-TRIGARD
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
1.7kV
DC Breakover Voltage
1.1kV
Impulse Discharge Current
10kA
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001