Product Information
Product Overview
The CDDFN10-3324P is a surface-mount TVS Diode Array provides ESD, CDE and EFT protection for high-speed data ports, meeting IEC 61000-4-2 (ESD) requirements. The device protecting up to four data lines, offers a working peak reverse voltage of 3.3V and a minimum breakdown voltage of 4.5V. It has an ultra-low typical capacitance of only 0.04pF between I/O lines. This allows it to be used for protecting sensitive components used on high-speed interfaces. The small footprint of the device allows for flow-through routing on the PCB, helping to maintain matched impedances of the high-speed data lines.
- 0.04pF Low capacitance (I/O to I/O)
- ESD protection to IEC 61000-4-2 (level 4)
- -55 to 85°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
7.5V
10Pins
30W
AEC-Q101
DFN
3.3V
CDDFN10
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate