Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R055/90-0
Order Code1652181
Product RangeMF-R/90
Product RangeMF-R/90
Thermistor MountingThrough Hole
Voltage Rating90VDC
Holding Current550mA
Trip Current1.1A
Time to Trip60s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing5.1mm
Diameter10.9mm
Length-
Thickness3.6mm
Height16.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Alternatives for MF-R055/90-0
1 Product Found
Product Overview
The MF-R/90 series PTC Resettable Fuse for any application where required low voltage power supply and a load to be protected, including computers/peripherals and general electronics.
- Radial leaded device
- Cured, flame retardant epoxy polymer insulating material meets UL94V-0 requirements
Applications
Industrial, Automotive
Technical Specifications
Product Range
MF-R/90
Voltage Rating
90VDC
Trip Current
1.1A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
16.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Thermistor Mounting
Through Hole
Holding Current
550mA
Time to Trip
60s
Current Rating Max
10A
Diameter
10.9mm
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability