Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-USML350-2
Order Code2776831
Product RangeMF-USML
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Thermistor MountingSMD
Product RangeMF-USML
Voltage Rating6VDC
Holding Current3.5A
Trip Current7A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Product Overview
MF-USML series low ohmic PTC resettable fuses are small footprint size (1210) and low profile for space-constrained mobile applications.
- Surface mount packaging for automated assembly
- Ultra-low resistance
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Product Range
MF-USML
Holding Current
3.5A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
7A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
Product traceability