Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL622-150K-RC
Order Code1929716
Product RangeRL622 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-150K-RC
Order Code1929716
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance15µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.3A
Saturation Current (Isat)-
DC Resistance Max0.056ohm
Inductance Tolerance± 10%
Technical Specifications
Product Range
RL622 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
15µH
RMS Current (Irms)
2.3A
DC Resistance Max
0.056ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001942