Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5028-470Y
Order Code4738577
Product RangeSRU5028 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | US$0.789 |
10+ | US$0.651 |
50+ | US$0.588 |
100+ | US$0.525 |
200+ | US$0.488 |
600+ | US$0.449 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028-470Y
Order Code4738577
Product RangeSRU5028 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeSRU5028 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.285ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRU5028 Series
DC Resistance Max
0.285ohm
Product Length
5.2mm
Product Height
2.8mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
620mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability