Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part NoM4 STANDOFF - 1MM
Order Code1773347
Insulator Body Material-
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (15-Jan-2018)
Thermal Conductivity
-
Thickness
-
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008