Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoBMP21-PRINTER
Order Code1779569
Technical Datasheet
Product Range-
Plug Type-
Product Overview
The BMP21 Portable Label Printer is an all-in-one labeller for voice/data comm, electrical and general industrial crews. With label materials designed specifically for harsh environments, the BMP21 portable printer can quickly and easily create clear, legible labels that stay stuck for years - despite extreme temperatures and curved or highly textured surfaces.
- Easy-to-load cartridges
- Built in touch cell in labels and ribbon allows printer to automatically format label
- 6 font sizes - includes bold, auto sizing and bold auto sizing
- 80 different symbols - 13 specific to voice/data comm.
- Bar-coding – choose from 39 and 128
- Automated serialization - includes multiple copies and increment options
- Multiple print
- Dual cutter buttons and label retention
- Easy-to-read - 50.8 mm x 25.4 mm display with backlight
- Built in bumper guards
- Print and cut technology – press print once for multi-print or serial
- Store, retrieve and delete label files
- Automatic shut-off if not used in 10 minutes
Technical Specifications
Product Range
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
