Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoBL-875
Order Code1891127
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoBL-875
Order Code1891127
Technical Datasheet
Computer InterfaceRS232
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BL-875 is a pre-paired Bluetooth to serial Adapter with one female and one male RS-232 port. The Pre-paired RS232 adaptor is suitable for cable replacement without the need for any additional software. Ideal for Bluetooth enabling dumb RS232 devices such as data loggers etc and option to power from pin-9. Based on fully tested Bluetooth silicon, allowing communications at the full Bluetooth data rates and hence no visible antenna is required.
- Class-2 Bluetooth device
- Suitable for ANY device with serial port
- Handshaking flow control
- Range - 30m (field) and 10mm (office)
- Subject to local environment conditions
- Power on pin 9
- Upgradeable onboard flash memory for latest
- 4 ways Configuration
- Up to 1.0Mbaud RS232
- 9 Pin male and female options
Applications
Computers & Computer Peripherals
Technical Specifications
Computer Interface
RS232
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39