Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1171253530
Order Code3531728
Product RangeJARO
Also Known AsGTIN UPC EAN: 4007123656110
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1171253530
Order Code3531728
Product RangeJARO
Also Known AsGTIN UPC EAN: 4007123656110
Technical Datasheet
Length171mm
Supply Voltage110V
Power Rating50W
Product RangeJARO
SVHCNo SVHC (17-Dec-2015)
Product Overview
- LED floodlight with ultra-bright Everlight SMD LEDs
- Solid, modern aluminium housing
- Robust steel tubular frame with protective plastic edging and ergonmical plastic handle
- Continuously adjustable light, can be locked with one hand with the quick-release fastener
- Safety glass front
- 110V version with CEE industrial plug
- Cable length: 5m
Technical Specifications
Length
171mm
Power Rating
50W
SVHC
No SVHC (17-Dec-2015)
Supply Voltage
110V
Product Range
JARO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.592