Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1172870
Order Code3531737
Also Known AsGTIN UPC EAN: 4007123652822
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1172870
Order Code3531737
Also Known AsGTIN UPC EAN: 4007123652822
Length185mm
Supply Voltage5V
Power Rating20W
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Flexible use, rechargeable work floodlight for indoor and outdoor use
- Bright working light at any time
- Integrated lithium-ion battery, charging duration about 4¾ hours
- Overcharging/total discharge protection and battery condition display
- ON/OFF switch, adjustable to 2x brightness levels (100%/50%)
- Powerbank function - 1A USB charging connection for devices with USB charging cable e.g. smartphones, MP3 players, satnavs, etc.
- Charging via micro USB connection (5V, 1A), USB charging cable included
- Housing made of die-cast aluminium, edge protection of high-quality plastic
- Impact and fall-protected from heights up to 2m
- Stable, multi-step, foldable frame for positioning
- Supplied with case for safe transport
- IP54 Rated
- Light duration: 3h/6h (100%/50%)
- Dimensions (WxHxD): 123x170x43mm
Technical Specifications
Length
185mm
Power Rating
20W
SVHC
No SVHC (17-Dec-2015)
Supply Voltage
5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.382
UN Hazard Code:3481