Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9003-020
Order Code1339013
Product RangeAPDS-9003 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9003-020
Order Code1339013
Product RangeAPDS-9003 Series
Technical Datasheet
Sensor Output TypeAnalogue
Wavelength of Peak Sensitivity620nm
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Ambient Light Sensor Case StyleChipLED
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAPDS-9003 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
2.4V
Ambient Light Sensor Case Style
ChipLED
Operating Temperature Min
-40°C
Product Range
APDS-9003 Series
Wavelength of Peak Sensitivity
620nm
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001