Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9120-020
Order Code1829780
Technical Datasheet
IC Output Type-
Sensing Distance-
Sensor Case Style-
No. of Pins-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
IC Output Type
-
Sensor Case Style
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Sensing Distance
-
No. of Pins
-
Supply Voltage Max
-
Operating Temperature Max
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005