Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMG-ST00-00001
Order Code2858852
Technical Datasheet
Product Range-
LED ColourRed, Green, Blue
Viewing Angle170°
Forward Voltage @ TestR 2.2V, G 3.4V, B 3.4V
Wavelength / ColourR 623nm, G 525nm, B 465nm
Luminous Flux / ColourR 55lm, G 95lm, B 20lm
Forward Current @ Test / ColourR 350mA, G 350mA, B 350mA
Forward Current MaxR 350mA, G 350mA, B 350mA
Power Dissipation PdR 980mW, G 1.33W, B 1.33W
MSLMSL 1 - Unlimited
SVHCNo SVHC (16-Jul-2019)
Alternatives for ASMG-ST00-00001
1 Product Found
Product Overview
The Broadcom® 3W Tri-Color High Power LED Light Source is a high-performance, energy-efficient device that can handle high thermal and high driving current. The low-profile package design is suitable for a wide variety of applications, especially where height is a constraint. The package is compatible with the reflow soldering process. This will give more freedom and flexibility to the light source designer.
- Available in tri-color
- Energy efficient
- Compatible with reflow soldering process
- High current operation
- Long operation life
- Wide viewing angle
- Silicone encapsulation
Applications
Lighting
Technical Specifications
Product Range
-
Viewing Angle
170°
Wavelength / Colour
R 623nm, G 525nm, B 465nm
Forward Current @ Test / Colour
R 350mA, G 350mA, B 350mA
Power Dissipation Pd
R 980mW, G 1.33W, B 1.33W
SVHC
No SVHC (16-Jul-2019)
LED Colour
Red, Green, Blue
Forward Voltage @ Test
R 2.2V, G 3.4V, B 3.4V
Luminous Flux / Colour
R 55lm, G 95lm, B 20lm
Forward Current Max
R 350mA, G 350mA, B 350mA
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000384
Product traceability