Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM5241A1IMLG
Order Code3223109
Technical Datasheet
Device TypeFast Ethernet Transceiver
Supported StandardsIEEE 802.3u
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / Package-
No. of Pins-
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Device Type
Fast Ethernet Transceiver
Supply Voltage Min
-
IC Case / Package
-
IC Mounting
Surface Mount
Operating Temperature Max
-
Product Range
-
Supported Standards
IEEE 802.3u
Supply Voltage Max
3.3V
No. of Pins
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability