Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoBCM5389KFBG
Order Code3223124
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM5389KFBG
Order Code3223124
Technical Datasheet
Device TypeGigabit Ethernet Switch
Supported StandardsIEEE 802.1ad, IEEE 802.1Q, IEEE 802.1Qav, IEEE 802.1Qbv
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageFBGA
No. of Pins256Pins
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
Gigabit Ethernet Switch
Supply Voltage Min
-
IC Case / Package
FBGA
IC Mounting
Surface Mount
Operating Temperature Max
-
Product Range
-
Supported Standards
IEEE 802.1ad, IEEE 802.1Q, IEEE 802.1Qav, IEEE 802.1Qbv
Supply Voltage Max
-
No. of Pins
256Pins
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.c.7
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003