Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-5540#E06
Order Code1654881
Product RangeHEDS-55xx
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution200PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingScrew Mount
Product RangeHEDS-55xx
Rotational Speed Max30000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter6.35mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
TerminationSolder Pin
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
200PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDS-55xx
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
6.35mm
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Screw Mount
Rotational Speed Max
30000rpm
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01931