Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMP-3832-BLKG
Order Code1843054
Product RangeHSMP
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If1.5ohm
Reverse Voltage200V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.3pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage-
Power Dissipation-
Diode MountingSurface Mount
Product RangeHSMP
MSLMSL 1 - Unlimited
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HSMP-3832-BLKG is a general purpose surface-mount RF PIN Diode for applications that require guaranteed performance. It is designed for two classes of applications. The first is attenuators where current consumption is the most important design consideration. The second application for this series of diodes is in switches where low capacitance is the driving issue for the designer.
- Diodes optimized for low current attenuator and low capacitance switching
- Low failure in time (FIT) rate
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
200V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
-
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
1.5ohm
Diode Case Style
SOT-23
Diode Capacitance
0.3pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
HSMP
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008