Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-2802-TR1G
Order Code1056834
Product RangeHSMS
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage70V
Forward Current1A
Forward Current If Max1A
Forward Voltage410mV
Diode Capacitance2pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HSMS-2802-TR1G is a 3-pin dual surface-mount RF Schottky Barrier Diode for both analogue and digital applications. The HSMS-280x family has the highest breakdown voltage, but at the expense of a high value of series resistance (Rs). In applications which do not require high voltage the HSMS-282x family, with a lower value of series resistance, will offer higher current carrying capacity and better performance.
- High breakdown voltage
- Low FIT (failure in time) rate
- Six-sigma quality level
- 35R Typical dynamic resistance
- 500°C/W Thermal resistance
- 150°C Junction temperature
Applications
RF Communications
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Diode Configuration
Dual Series
Forward Current
1A
Forward Voltage
410mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
HSMS
Reverse Voltage
70V
Forward Current If Max
1A
Diode Capacitance
2pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033