Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-281C-BLKG
Order Code1843071
Product RangeHSMS
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage20V
Forward Current35mA
Forward Current If Max35mA
Forward Voltage1V
Diode Capacitance1.2pF
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HSMS-281C-BLKG is a surface-mount RF Schottky Barrier Diode specifically designed for both analogue and digital applications. It offers a wide range of specifications and package configurations to give the designer wide flexibility. The device diode features very low flicker (1/f) noise.
- Low flicker noise
- Low FIT (failure in time) rate
- Six-sigma quality level
- Series configuration
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Dual Series
Forward Current
35mA
Forward Voltage
1V
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Product Range
HSMS
Reverse Voltage
20V
Forward Current If Max
35mA
Diode Capacitance
1.2pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005