Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-2829-BLKG
Order Code1843077
Product RangeHSMS
Technical Datasheet
Diode ConfigurationQuad Isolated
Reverse Voltage15V
Forward Current10mA
Forward Current If Max10mA
Forward Voltage500mV
Diode Capacitance1pF
Diode Case StyleSOT-143
No. of Pins4 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HSMS-2829-BLKG is a surface-mount RF Schottky Barrier Diode specifically designed for both analogue and digital applications. It offers a wide range of specifications and package configurations to give the designer wide flexibility. Typical applications of these Schottky diodes are mixing, detecting, switching, sampling, clamping and wave shaping. The device is the best all-around choice for most applications, featuring low series resistance, low forward voltage at all current levels and good RF characteristics.
- Low turn-ON voltage (as low as 0.34V at 1mA)
- Low FIT (failure in time) rate
- Six-sigma quality level
- Unique configurations in surface mount package increase flexibility and save board space
- Matched diodes for consistent performance
- Better thermal conductivity for higher power dissipation
- Cross-over quad configuration
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Quad Isolated
Forward Current
10mA
Forward Voltage
500mV
Diode Case Style
SOT-143
Diode Mounting
Surface Mount
Product Range
HSMS
Reverse Voltage
15V
Forward Current If Max
10mA
Diode Capacitance
1pF
No. of Pins
4 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability