Print Page
Alternatives for HSMS-2850-TR1G
1 Product Found
Technical Specifications
Reverse Voltage
2V
Forward Current If Max
1mA
Diode Capacitance
0.3pF
Product Range
HSMS
Forward Current
1mA
Forward Voltage
250mV
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099