Print Page
Product Overview
The HSMS-285C-BLKG is a surface-mount zero bias Schottky Detector Diode designed and optimized for use in small signal (pin <lt/>-20dBm) applications at frequencies below 1.5GHz. It is ideal for RF/ID and RF tag applications where primary (DC bias) power is not available.
- High detection sensitivity up to 50mV/µW at 915MHz
- Low flicker noise 162dBV/Hz at 100Hz
- Low FIT (failure in time) rate
- Matched diodes for consistent performance
- Better thermal conductivity for higher power dissipation
- Series pair configuration
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Reverse Voltage
2V
Forward Current
1mA
Diode Capacitance
0.3pF
Product Range
HSMS
Forward Current If Max
1mA
Forward Voltage
250mV
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002