Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-8202-TR1G
Order Code1562348
Product RangeHSMS
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage4V
Forward Current5mA
Forward Current If Max5mA
Forward Voltage350mV
Diode Capacitance0.26pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
SVHCNo SVHC (12-Jan-2017)
Alternatives for HSMS-8202-TR1G
1 Product Found
Technical Specifications
Diode Configuration
Dual Series
Forward Current
5mA
Forward Voltage
350mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
HSMS
Reverse Voltage
4V
Forward Current If Max
5mA
Diode Capacitance
0.26pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099