Product Information
Product Overview
MGA-631P8-BLKG is an economical, easy to- use GaAs MMIC low noise amplifier (LNA) with active bias and comes in antistatic bag. The LNA has low noise with excellent input return loss and high linearity achieved through the use of Avago Technologies proprietary 0.5um GaAs enhancement mode pHEMT process. The LNA has an extra feature that allows a designer to adjust supply current and gain externally. Due to the high isolation between the input and output, gain can be adjusted independently through a resistor in series with a blocking capacitor from the output pin to FB1 pin, without affecting the noise figure. is housed in a miniature 2.0 x 2.0 x 0.75mm3 8-pin thin small leadless package (TSLP) package. The compact footprint and low profile coupled with low noise, high gain, excellent input return loss and high linearity make the MGA-631P8 an ideal choice as an LNA for cellular infrastructure for GSM, CDMA, GPS and ISM application.
- Low noise figure
- Good input return loss
- High linearity performance
- High isolation
- Externally adjustable supply current range is 40-80mA
- Externally adjustable gain is 15-20dB
- GaAs E-pHEMT Technology[1]
- Low cost small package size: 2.0x2.0x0.75mm3
- Excellent uniformity in product specifications
Applications
Wireless, RF Communications
Warnings
Electrostatic sensitive, ESD Machine Model = 50V, ESD Human Body Model = 200V
Technical Specifications
1.5GHz
0.53dB
60mA
No SVHC (12-Jan-2017)
18.4dB
5.5V
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate