Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoPEX8112-AA66BI F
Order Code1623113
Technical Datasheet
PCI IC TypePCI Express to PCI Bridge
PCI Express Base SpecPCIe 1.0a
IC Case / PackageBGA
No. of Pins144Pins
Supply Voltage Min-
Supply Voltage Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
PCI IC Type
PCI Express to PCI Bridge
IC Case / Package
BGA
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
PCI Express Base Spec
PCIe 1.0a
No. of Pins
144Pins
Supply Voltage Max
1.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
Product traceability