Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoVMMK-2503-BLKG
Order Code1650255
Technical Datasheet
Frequency Min1GHz
Frequency Max12GHz
Gain14dB
Noise Figure Typ3.7dB
RF IC Case StyleLLP
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max6V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
Product Overview
The VMMK-2503-BLKG is an GaAs Wideband E-PHEMT Amplifier which operates between 1 to 12GHz. It is an easy-to-use broadband high linearity amplifier. The wide band and unconditionally stable performance makes this amplifier suitable as a gain block or a transmitter driver in many applications from 1 to 12GHz. A 5V, 65mA power supply is required for optimal performance. This product is easy to use since it requires only positive DC voltages for bias and no matching coefficients are required for impedance matching to 50Ω systems.
- Unconditionally stable
- Ultrawide bandwidth
- Gain block or driver amplifier
Applications
RF Communications, Wireless, Communications & Networking
Technical Specifications
Frequency Min
1GHz
Gain
14dB
RF IC Case Style
LLP
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Frequency Max
12GHz
Noise Figure Typ
3.7dB
No. of Pins
3Pins
Supply Voltage Max
6V
Operating Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035