Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBRODERSEN
Manufacturer Part NoPXL-10.924
Order Code7233334
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC240VAC
Relay TerminalsScrew
Contact Voltage VDC24VDC
Supply Voltage Max24VDC
Power Consumption2VA
SVHCNo SVHC (17-Dec-2015)
Alternatives for PXL-10.924
1 Product Found
Technical Specifications
Product Range
-
Contact Current
8A
Contact Voltage VAC
240VAC
Contact Voltage VDC
24VDC
Power Consumption
2VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24VDC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12