Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$237.019 |
Price for:Each
Minimum: 1
Multiple: 1
US$237.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoPABT4000LI
Order Code2920308
Technical Datasheet
Accessory TypeBattery
For Use WithBrother PT-P900W Wireless Label Printers
Product Range-
SVHCTo Be Advised
Product Overview
Lithium-ion long-lasting rechargeable battery for use with PTP900w & PTP950NW label printers
- Size approx 74mm (W) x 86mm (D) x 32mm (H)
- Genuine Brother accessory
Technical Specifications
Accessory Type
Battery
Product Range
-
For Use With
Brother PT-P900W Wireless Label Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332
UN Hazard Code:3480